HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "A", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02014

Subtotal (1 pack of 1000 units)*

€74.88

(exc. VAT)

€92.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.88€0.075

*price indicative

RS Stock No.:
215-8602
Mfr. Part No.:
561-02014 WIC2-A-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Clip On Cable Marker

Fixing Method

Snap-On

Legend

A

Series

WIC

Maximum Cable Diameter

3.8mm

Minimum Cable Diameter

2.8mm

Legend Colour

Black

Length

3mm

Width

5.6mm

Printable

No

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

HF, RoHS Compliant

Fire Behaviour

Halogen Free

COO (Country of Origin):
FR

HellermannTyton Clip-On Cable Marker, A Legend, 2.8 to 3.8mm Cable Diameter Range, Yellow Colour - WIC Series - 561-02014


Ensure each of your wires stands out from the crowd, thanks to this pack of clip-on cable markers from HellermannTyton. The tags are pre-printed for quick identification, which can be especially useful during troubleshooting or maintenance. Snap-on fixing makes mounting a doddle using the WIC applicator tool (408-4917) to slide, press and twist them into place. A special gripping system keeps the markers from rotating to make sure the legend is easy to read.

Features & Benefits


• Reliable performance in a -40°C to +85°C operating temperature range

• Markers lock together to ensure text stays neatly aligned

• PA66 material resists chemicals and impact, so is well-suited to industrial environments

Applications


• Data storage facilities

• Robotics systems

• Aerospace engineering

Do these cable markers meet fire safety regulations?


Yes. These cable tags are flame-resistant and halogen-free, so they won't burn or emit toxic fumes in the event of a fire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy