HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "ERDE", 3.8 mm Cable Yellow, 2.8 mm Cable,
- RS Stock No.:
- 215-8611
- Mfr. Part No.:
- 561-02734 WIC2-EARTH-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8611
- Mfr. Part No.:
- 561-02734 WIC2-EARTH-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | ERDE | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend ERDE | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02734
This clip-on cable marker is designed for efficient cable identification. Measuring 3mm in length and 5.6mm in width, it is easy to attach using a snap-on method. Constructed from Polyamide 6.6 (PA66), this marker is suitable for a cable diameter range from 2.8 to 3.8 mm, ensuring compatibility with various cables and wires.
Features & Benefits
• Printable for clear and custom labelling
• Vibration resistant to endure tough environments
• RoHS compliant for environmental safety
• Hot foil print method for durability
• Snap-on installation for quick application
Applications
• Ideal for identifying cabling in electrical installations
• Effective in electronics manufacturing for wire organisation
• Utilised in facilities management for easy cable tracking
Can it withstand harsh temperatures during operation?
Yes, it operates effectively from -40 to 85°C.
Does it comply with fire safety standards?
Yes, it complies with a UL 94 V0 flammability rating.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "ERDE" 2 mm Cable, 561-01734
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "LIGHTING" 2.8 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "O" 2.8 mm Cable, 561-02154
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "K" 2.8 mm Cable, 561-02114
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 2.8 mm Cable, 561-02094
