HellermannTyton WIC Snap-On Clip On Cable Marker, Black, 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02714 WIC2--PA66-YE
- RS Stock No.:
- 215-8638
- Mfr. Part No.:
- 561-02714 WIC2--PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8638
- Mfr. Part No.:
- 561-02714 WIC2--PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02714
This clip on cable marker is designed for effective electrical cable identification, suitable for industrial applications. With dimensions of 3mm in length and 5.6mm in width, it accommodates cable diameters ranging from 2.8 to 3.8mm. Constructed from polyamide 6.6 (PA66), these markers are durable and resistant to vibrations, providing reliable identification even in challenging conditions.
Features & Benefits
• Snap-on design ensures easy application to cables
• Printable surface allows for custom labelling
• Wide cable diameter range supports diverse applications
• Flammability rating of UL 94 V0 offers safety assurance
Applications
• Applicable for labelling wires
• Effective in managing cable organisation in control panels
What is the operating temperature range?
It operates effectively between -40 and 85°C.
Is it safe for the environment?
Yes, it meets RoHS compliance standards for safety.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Y" 2.8 mm Cable, 561-02254
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "J" 2.8 mm Cable, 561-02104
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "K" 2.8 mm Cable, 561-02114
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "ERDE" 2.8 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "LIGHTING" 2.8 mm Cable,
