HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "Blue", 3.8 mm Cable Blue, 2.8 mm Cable, 561-02756
- RS Stock No.:
- 215-8604
- Mfr. Part No.:
- 561-02756 WIC2-BLUE-PA66-BU
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8604
- Mfr. Part No.:
- 561-02756 WIC2-BLUE-PA66-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | Blue | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend Blue | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The HellermannTyton WIC range of pre-printed cable markers easily snap onto cables and wires. The WIC tool ensures an easy application of the markers - simply insert the markers into the tool, slide down and press the markers onto the wire while twisting. Markers for fibre cables should be applied by hand. All markers come with a locking mechanism to ensure perfect text alignment. The two WICA accessories are ideal for marking cables of larger diameters (6mm-95mm2).
Fast and easy to use pre-printed nylon snap-on marker
Ideal where termination is completed or for maintenance and repair
Markers lock together to give perfect text alignment
Vibration resistant markers, WIC markers lock onto wire and cable tightly
WIC tool holds 20 WIC markers in all four sizes
Gripping system locks markers onto wire and resists rotation
Popular 2 digit markings such as L1, L2, L3, PE are available in yellow or colour code
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 2.8 mm Cable, 561-02146
- HellermannTyton WIC Snap-On Clip On Cable Marker 2.8 mm Cable, 561-02716 WIC2--PA66-BU
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02666
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02666
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Blue 561-03756 WIC3-BLUE-PA66-BU
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 4.3 mm Cable, 561-03146
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "N" 2 mm Cable, 561-01146
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2 mm Cable, 561-01666
