HellermannTyton WIC Snap-On Clip On Cable Marker, Pre-printed "Earth", 5.3 mm Cable Multicolour, 4.3 mm Cable, 561-03300
- RS Stock No.:
- 215-8702
- Mfr. Part No.:
- 561-03300 WIC3-L1,L2,L3,N,EARTH-PA66-MIX
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 pack of 500 units)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.12 | €0.10 |
*price indicative
- RS Stock No.:
- 215-8702
- Mfr. Part No.:
- 561-03300 WIC3-L1,L2,L3,N,EARTH-PA66-MIX
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | Earth | |
| Series | WIC | |
| Maximum Cable Diameter | 5.3mm | |
| Minimum Cable Diameter | 4.3mm | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Multicolour | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend Earth | ||
Series WIC | ||
Maximum Cable Diameter 5.3mm | ||
Minimum Cable Diameter 4.3mm | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Multicolour | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Cable Marker Snap-On, 4.3 to 5.3 mm - 561-03300
This pre-printed cable marker from HellermannTyton are designed for efficient cable identification. These snap-on nylon markers are ideal for situations where termination is completed or for maintenance and repair. They lock together seamlessly, ensuring perfect text alignment. The markers are also vibration-resistant, securely gripping wires and cables. Available in various colours, they come with popular 2-digit markings such as L1, L2, L3, N, and PE. The dispenser colour denotes the marker size: WIC0 (green), WIC1 (red), WIC2 (blue), and WIC3 (yellow). Additionally, two accessories are available for identifying cables of larger diametres (6 mm² up to 25 mm² and up to 95 mm²)
Features & Benefits
• The snap-on design allows quick installation, making it convenient for both initial setup and repairs
• The markers lock together, ensuring precise alignment of printed text
• These markers stay securely attached to wires and cables even in high-vibration environments
• Available in four sizes (WIC0 to WIC3) to accommodate different wire diametres
• The dispenser colour corresponds to the marker size, making selection easy
Applications
• Use these markers to label wires and cables in electrical installations, data centres, and industrial settings
• Ideal for identifying cables during maintenance work or repairs
How do I apply the markers?
You can either apply them by hand or use the ergonomically designed applicator tool. Simply snap the marker onto the wire, twist, and reapply as needed.
What wire sizes can these markers accommodate?
The HellermannTyton 561-03300 markers are suitable for wire sizes ranging from 4.00 mm² to 6.00 mm².
Are these markers suitable for fibre cables?
While they are primarily designed for other cables, markers for fibre cables can also be applied by hand.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth N 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth L3 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker L1 L3 3.8 mm Cable Multicolour,
- HellermannTyton WIC Snap-On Clip On Cable Marker L3 L1 3.8 mm Cable Multicolour,
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01302
- HellermannTyton WIC1 Snap-On Cable Marker L1 L3 2.8 mm Cable 561-01300
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01301
- HellermannTyton WIC3 Snap-On Cable Marker 5.3 mm Cable Multicolour 561-03100
