HellermannTyton WIC1 Cable Marker, Pre-printed "N, L3, L2, L1, Earth", 2.8 mm Cable, 2 mm Cable, 561-01301
- RS Stock No.:
- 225-9661
- Mfr. Part No.:
- 561-01301 WIC1-L1,L2,L3,N,EARTH-PA66-MIX
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9661
- Mfr. Part No.:
- 561-01301 WIC1-L1,L2,L3,N,EARTH-PA66-MIX
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Snap-In Latch | |
| Legend | N, L3, L2, L1, Earth | |
| Series | WIC1 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Length | 3mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Flammability rating according to UL | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Snap-In Latch | ||
Legend N, L3, L2, L1, Earth | ||
Series WIC1 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Length 3mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Flammability rating according to UL | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
The HellermannTyton WIC1 series of pre-printed cable markers easily snap onto cables and wires with marking text of L1,L2,L3,N,Earth. The WIC tool ensures an easy application of the markers simply insert the markers into the tool, slide down and press the markers onto the wire while twisting. Markers for fibre cables should be applied by hand. All markers come with a locking mechanism to ensure perfect text alignment.
Fast and easy to use pre-printed nylon snap-on marker
Ideal where termination is completed or for maintenance and repair
Vibration resistant markers, WIC markers lock onto wire and cable tightly
WIC tool holds 20 WIC markers in all four sizes
Gripping sys
Related links
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01302
- HellermannTyton WIC1 Snap-On Cable Marker L1 L3 2.8 mm Cable 561-01300
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "N L2 Earth" 2 mm Cable,
- HellermannTyton WIC0 Cable Marker Pre-printed "L3 L1 Earth" 2 mm Cable, 561-00303
- HellermannTyton WIC0 Cable Marker L1 L3 2.8 mm Cable 561-00301
- HellermannTyton WIC Snap-On Clip On Cable Marker L3 L1 3.8 mm Cable Multicolour,
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Multicolour 561-03300
- HellermannTyton WIC0 Cable Marker Earth N 2.8 mm Cable 561-00300
