HellermannTyton WIC Snap-On Clip On Cable Marker, Pre-printed "L2, Earth, L1, L3, N", 5.3 mm Cable Multicolour, 4.3 mm
- RS Stock No.:
- 215-8703
- Mfr. Part No.:
- 561-03303 WIC3-L1,L2,L3,N,EARTH-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 500 units)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.12 | €0.10 |
*price indicative
- RS Stock No.:
- 215-8703
- Mfr. Part No.:
- 561-03303 WIC3-L1,L2,L3,N,EARTH-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | L2, Earth, L1, L3, N | |
| Series | WIC | |
| Maximum Cable Diameter | 5.3mm | |
| Minimum Cable Diameter | 4.3mm | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Multicolour | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend L2, Earth, L1, L3, N | ||
Series WIC | ||
Maximum Cable Diameter 5.3mm | ||
Minimum Cable Diameter 4.3mm | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Multicolour | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Assorted - 561-03303
This clip on cable marker by HellermannTyton is a versatile solution for labelling cables in automation, electronics, electrical, and mechanical industries. With a cable diametre range of 4.3 to 5.3mm, this marker ensures secure identification and organisation of cables. The assorted colours and legends such as EARTH, L1, L2, L3, N make cable management efficient and error-free.
Features & Benefits
• Snap-on affixing method for quick and easy installation
• Suitable for cables with a minimum diametre of 4.3mm and a maximum diametre of 5.3mm
• Assorted colours for clear cable identification
• Legends include EARTH, L1, L2, L3, N for precise cable labelling
Applications
• Ideal for cable identification in control panels
• Suitable for cable marking in Industrial automation systems
• Perfect for labelling electrical wires in distribution boards
Can it be used with cables of different diametres?
Yes, this clip on cable marker is designed to accommodate cables with a diametre range of 4.3-5.3mm.
Will it work for labelling cables with specific legends?
Yes, this cable marker includes legends like earth, L1, L2, L3, N for accurate cable identification.
Is it easy to install on various types of cables?
Yes, the snap-on affixing method makes installation effortless on different cable types.
Can it be used for outdoor applications?
While this cable marker is suitable for indoor use, it is recommended to avoid exposure to extreme outdoor conditions.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth N 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Multicolour 561-03300
- HellermannTyton WIC Snap-On Clip On Cable Marker L3 L1 3.8 mm Cable Multicolour,
- HellermannTyton WIC Snap-On Clip On Cable Marker L1 L3 3.8 mm Cable Multicolour,
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "N L2 Earth" 2 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 4.3 mm Cable, 561-03314
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 4.3 mm Cable, 561-03144
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 4.3 mm Cable, 561-03311
