HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "N, L3, L2, L1, Earth", 2.8 mm Cable Yellow, 2 mm Cable,

Subtotal (1 pack of 1000 units)*

€74.88

(exc. VAT)

€92.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.88€0.075

*price indicative

RS Stock No.:
225-9871
Mfr. Part No.:
561-01303 WIC1-L1,L2,L3,N,EARTH-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Fixing Method

Snap-On

Marker Type

Pre-Printed

Legend

N, L3, L2, L1, Earth

Series

WIC

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

RoHS

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01303


This cable marker is a necessary tool for effective electrical cable identification. Designed for use with cables ranging from 2mm to 2.8mm in diameter, these snap-on cable markers allow for quick and easy attachment. Constructed from polyamide 6.6 (PA66) and available in a vibrant yellow colour, these markers are suited for diverse applications. Each kit contains 1000 units, ensuring ample supply for extensive projects.

Features & Benefits


• Snap-on design enables quick installation

• Print-friendly surface allows for easy labelling

• Vibration resistant to maintain visibility over time

• UL 94 V0 rated for enhanced fire safety

Applications


• Ideal for labelling earth, L1, L2, L3, and N wires

• Facilitates organisation in wiring systems

• Helps in quick identification during maintenance

What is the operating temperature range?


Yes, it operates within -40 to +85°C.

What wire size range does this connector accommodate?


This cable marker supports wire sizes from 0.50 mm² to 1.50 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy