HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "L3", 5.3 mm Cable Yellow, 4.3 mm Cable, 561-03334
- RS Stock No.:
- 215-8709
- Mfr. Part No.:
- 561-03334 WIC3-L3-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 500 units)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.12 | €0.10 |
*price indicative
- RS Stock No.:
- 215-8709
- Mfr. Part No.:
- 561-03334 WIC3-L3-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Legend | L3 | |
| Series | WIC | |
| Maximum Cable Diameter | 5.3mm | |
| Minimum Cable Diameter | 4.3mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Legend L3 | ||
Series WIC | ||
Maximum Cable Diameter 5.3mm | ||
Minimum Cable Diameter 4.3mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Yellow - 561-03334
This clip on cable marker by HellermannTyton is a versatile solution for marking cables in the automation, electronics, electrical, and mechanical industries. With a vibrant yellow colour, it stands out in high-traffic environments. The marker features a snap-on affixing method, making installation quick and easy. The Cable Diametre Range is 4.3 - 5.3mm, suitable for a variety of cable sizes. The L3 legend provides clear identification, while the WIC series ensures compatibility and consistency. Enhance your cable management with this reliable marker.
Features & Benefits
• Snap-on affixing method for easy installation
• Yellow colour for high-visibility in busy environments
• L3 Legend for clear cable identification
Applications
• Ideal for automation, electronics, electrical, and mechanical industries
• Used for marking cables in high-traffic areas for easy identification
Can it be used for various industries?
Yes, this cable marker is suitable for automation, electronics, electrical, and mechanical industries.
Will it fit different cable diametres?
Yes, it can accommodate cable diametres ranging from 4.3mm to 5.3mm.
Is the snap-on affixing method easy to use?
Yes, the snap-on affixing method makes installation quick and hassle-free.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L3" 4.3 mm Cable, 561-03338
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth N 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 4.3 mm Cable, 561-03724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L2" 4.3 mm Cable, 561-03324
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 4.3 mm Cable, 561-03654
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 4.3 mm Cable, 561-03744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 4.3 mm Cable, 561-03624
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 4.3 mm Cable, 561-03704
