HellermannTyton HODS50 Slide-On Cable Marker, White, Pre-printed "3", 3.6 mm Cable Orange, 1.7 mm Cable, 531-15368
- RS Stock No.:
- 225-9669
- Mfr. Part No.:
- 531-15368 HODS50 3-PVC-OG
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
€39.93
(exc. VAT)
€49.11
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €39.93 | €0.04 |
*price indicative
- RS Stock No.:
- 225-9669
- Mfr. Part No.:
- 531-15368 HODS50 3-PVC-OG
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | 3 | |
| Series | HODS50 | |
| Minimum Cable Diameter | 1.7mm | |
| Maximum Cable Diameter | 3.6mm | |
| Legend Colour | White | |
| Length | 4mm | |
| Width | 6.5mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend 3 | ||
Series HODS50 | ||
Minimum Cable Diameter 1.7mm | ||
Maximum Cable Diameter 3.6mm | ||
Legend Colour White | ||
Length 4mm | ||
Width 6.5mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Orange | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
HellermannTyton HODS50 Series Cable Marker, Slide On, Orange - 531-15368
This cable marker from HellermannTyton is designed to cater to a wide range of industries such as automation, electronics, electrical, and mechanical. It provides a reliable solution for labelling cables with a diametre range of 1.7 to 3.6 mm. The orange colour ensures high-visibility, making it ideal for organizing and identifying cables in various applications.
Features & Benefits
• Easy and quick installation without the need for additional tools
• High-visibility for easy cable identification and organisation
• Allows for clear marking on the cable for enhanced labelling
• Suitable for Cable Diametre Range of 1.7mm
Applications
• Ideal for automation, electronics, electrical, and mechanical industries.
• Used for labelling and organisation of cables with diametres ranging from 1.7 mm to 3.6 mm.
Can it be used for cables in different industries?
Yes, this cable marker is versatile and suitable for use in automation, electronics, electrical, and mechanical sectors.
Will it provide clear labelling on cables?
Yes, the legend feature ensures precise marking for easy identification.
Is it suitable for cables with a diametre range of 1.7 3.6 mm?
Yes, this cable marker is designed to accommodate cables within this specific diametre range.
Related links
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "3" 1.7 mm Cable, 531-15304
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "3" 1.7 mm Cable, 901-10619
- HellermannTyton HO85 Clip-On Cable Marker Pre-printed "3" 1.7 mm Cable, 901-10683
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "0" 1.7 mm Cable, 531-15365 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "5" 1.7 mm Cable, 531-15370 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "X" 1.7 mm Cable, 531-15244
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "J" 1.7 mm Cable, 531-15104
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "7" 1.7 mm Cable, 531-15344
