HellermannTyton WIC0 Cable Marker, Yellow, Pre-printed "1", 2.8 mm Cable, 2 mm Cable, 561-00614 WIC0-1-PA66-YE
- RS Stock No.:
- 225-9784
- Mfr. Part No.:
- 561-00614 WIC0-1-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€58.19
(exc. VAT)
€71.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.19 | €0.058 |
*price indicative
- RS Stock No.:
- 225-9784
- Mfr. Part No.:
- 561-00614 WIC0-1-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 1 | |
| Series | WIC0 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Yellow | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 1 | ||
Series WIC0 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Yellow | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00614
This cable marker product by HellermannTyton is designed to provide efficient cable labelling and management solutions for various industries including automation, electronics, electrical, and mechanical. With a cable diametre range of2 to 2.8mm and a vibrant yellow colour, these markers offer high-traffic visibility to ensure easy identification and organisation of cables. The WIC0 series markers guarantee quality and reliability, making them ideal for industrial applications.
Features & Benefits
• Cable markers suitable for cable diametre range 2 to 2.8mm
• Vibrant yellow colour for high-traffic visibility
• Designed for efficient cable labelling and management
• Ideal for industrial applications
Applications
• Suitable for automation, electronics, electrical, and mechanical industries
• Perfect for cable identification and organisation in high-traffic areas
• Ideal for industrial cable marking and management solutions
Can it be used for cable diametre range other than 2-2.8mm?
It is specifically designed for cables with a diametre range of 2-2.8mm for optimal performance.
Will it work well in industrial environments?
Yes, the markers are ideal for industrial applications, providing reliable cable labelling and management solutions.
Related links
- HellermannTyton WIC0 Cable Marker Pre-printed "1" 2 mm Cable, 561-00611 WIC0-1-PA66-BN
- HellermannTyton WIC0 Cable Marker Pre-printed "I" 2 mm Cable, 561-00094 WIC0-I-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "E" 2 mm Cable, 561-00054 WIC0-E-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "L3" 2 mm Cable, 561-00334 WIC0-L3-PA66-YE
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "1" 800 μm Cable, 561-00611
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "1" 2 mm Cable, 561-01614
- HellermannTyton WIC0 Cable Marker Pre-printed "Earth" 2 mm Cable, 561-00734
- HellermannTyton WIC0 Cable Marker Pre-printed "Earth Blank · AC" 2 mm Cable,
