HellermannTyton WIC0 Cable Marker, Yellow, Pre-printed "I", 2.8 mm Cable, 2 mm Cable, 561-00094 WIC0-I-PA66-YE
- RS Stock No.:
- 225-9815
- Mfr. Part No.:
- 561-00094 WIC0-I-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€58.19
(exc. VAT)
€71.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.19 | €0.058 |
*price indicative
- RS Stock No.:
- 225-9815
- Mfr. Part No.:
- 561-00094 WIC0-I-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | I | |
| Series | WIC0 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Yellow | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend I | ||
Series WIC0 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Yellow | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00094
This cable marker set by HellermannTyton is a must-have for professionals in the automation, electronics, electrical, and mechanical industries. Designed to streamline cable organisation and identification, these markers offer unparalleled efficiency and accuracy in labelling cables. With a vibrant yellow colour and the ability to fit cables within the2 to 2.8mm diametre range, this product is a versatile solution for various applications.
Features & Benefits
• Easily identify cables with the help of these markers, making cable organisation a breeze
• The bright yellow colour ensures that cables are clearly marked for quick identification
• Suitable for cables ranging from 2mm to 2.8mm, providing flexibility for various cable sizes
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries for efficient cable labelling and organisation.
• Perfect for wire identification in complex systems where accurate cable labelling is essential.
Can it be used for cables with diametres smaller than 2mm?
The cable markers are specifically designed for cables with diametres ranging from 2mm to 2.8mm.
Will it fade over time with exposure to harsh environments?
The markers are made to withstand various environmental conditions, ensuring long-lasting visibility and durability
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "I" 2 mm Cable, 561-01094 WIC1-I-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "C V P I D 2.8 mm Cable Yellow
- HellermannTyton WIC0 Cable Marker Pre-printed "1" 2 mm Cable, 561-00614 WIC0-1-PA66-YE
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 2.8 mm Cable, 561-02094
- HellermannTyton WIC0 Cable Marker Pre-printed "E" 2 mm Cable, 561-00054 WIC0-E-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "L3" 2 mm Cable, 561-00334 WIC0-L3-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "+" 2 mm Cable, 561-00704 WIC0-+-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "R" 2 mm Cable, 561-00184 WIC0-R-PA66-YE
