HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "1", 2.8 mm Cable Yellow, 2 mm Cable, 561-01614
- RS Stock No.:
- 225-9849
- Mfr. Part No.:
- 561-01614 WIC1-1-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9849
- Mfr. Part No.:
- 561-01614 WIC1-1-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 1 | |
| Series | WIC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend 1 | ||
Series WIC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01614
This cable marker is designed for efficient identification of wires and cables, offering a snap-on affixing method for quick application. Measuring 5mm in width and 3mm in length, these markers accommodate cable diameters ranging from 2mm to 2.8mm, ensuring versatility for various wiring tasks. Constructed from durable polyamide 6.6, they provide excellent resilience in challenging environments.
Features & Benefits
• Printable for custom wire identification
• Vibration resistant for reliable performance in dynamic settings
• Complies with RoHS standards for environmental safety
• UL 94 V0 flammability rating for added safety
Applications
• Used for marking and identifying cables in electrical installations
• Suitable for automotive and machine wiring systems
• For implementing consistent wire management solutions
What is the operating temperature range?
It operates efficiently from -40 to 85°C.
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "1" 2 mm Cable, 561-01611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 2.8 mm Cable, 561-02614
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "1" 2 mm Cable, 561-01611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 4.3 mm Cable, 561-03614
- HellermannTyton WIC0 Cable Marker Pre-printed "1" 2 mm Cable, 561-00614 WIC0-1-PA66-YE
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "W" 2 mm Cable, 561-01234
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
