HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "9", 2.8 mm Cable Yellow, 2 mm Cable, 561-01694
- RS Stock No.:
- 215-8565
- Mfr. Part No.:
- 561-01694 WIC1-9-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8565
- Mfr. Part No.:
- 561-01694 WIC1-9-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | 9 | |
| Series | WIC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend 9 | ||
Series WIC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01694
This clip on cable marker is designed for efficient cable identification and organisation. With a compact size of 3mm in length and 5mm in width, this durable marker is made from high-quality polyamide 6.6 (PA66). It is capable of accommodating cable diameters between 2mm and 2.8mm, making it suitable for a variety of applications in the electrical and mechanical industries.
Features & Benefits
• Vibration resistant for enhanced durability
• Printable to create custom identification labels
• Snap-on installation for quick application
• RoHS compliant ensuring environmental safety
Applications
• Ideal for marking in automation and electrical systems
• Utilised in mechanical applications requiring identification
• Designed for use with WIC tools, providing secure installations
What is the operating temperature range?
Yes, it operates effectively from -40 to +85°C.
What wire sizes can be accommodated by the cable marker?
It effectively accommodates wire sizes between 0.50 to 1.50 mm².
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2 mm Cable, 561-01699
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0-9" 2 mm Cable, 561-01101
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02694
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 4.3 mm Cable, 561-03694
- HellermannTyton WIC0 Cable Marker Pre-printed "9" 2 mm Cable, 561-00694 WIC0-9-PA66-YE
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "9" 2 mm Cable, 561-01699
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
