HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "0", 2.8 mm Cable Yellow, 2 mm Cable, 561-01604
- RS Stock No.:
- 225-9847
- Mfr. Part No.:
- 561-01604 WIC1-0-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9847
- Mfr. Part No.:
- 561-01604 WIC1-0-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | 0 | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend 0 | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01604
This cable marker set is designed for effective cable identification in industrial applications. With a compact size of 3mm in length and 5mm in width, these durable markers are manufactured from polyamide 6.6 (PA66) for robustness. The markers accommodate cable diameters ranging from 2mm to 2.8mm, providing excellent adaptability for wiring needs.
Features & Benefits
• Snap-on design ensures simple and quick installation
• Printable capability allows for custom labelling
• Robust construction offers resistance to vibration
• Compliant with RoHS standards for environmental safety
• Colour-coded in yellow for easy visibility
Applications
• Used with cables and wires in electrical installations
• Effective for organisation in cluttered environments
Can it withstand low temperatures?
Yes, it operates effectively down to -40°C.
Related links
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0-9" 2 mm Cable, 561-01101
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 2.8 mm Cable, 561-02604
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0" 2 mm Cable, 561-01600
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0" 2 mm Cable, 561-01600 WIC1-0-PA66-BK
- HellermannTyton WIC0 Cable Marker Pre-printed "0" 2 mm Cable, 561-00604 WIC0-0-PA66-YE
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 4.3 mm Cable, 561-03604
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "W" 2 mm Cable, 561-01234
