HellermannTyton WIC Snap-On Cable Marker, White, Pre-printed "N", 2.8 mm Cable Blue, 2 mm Cable, 561-01146
- RS Stock No.:
- 225-9879
- Mfr. Part No.:
- 561-01146 WIC1-N-PA66-BU
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9879
- Mfr. Part No.:
- 561-01146 WIC1-N-PA66-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Legend | N | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Legend N | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01146
This cable marker is a precision tool designed for effective cable identification in various industries. Made from durable Polyamide 6.6, it withstands a range of temperatures from -40 to 85°C. Featuring a compact size of 3mm in length and 5mm in width, this blue marker is versatile for wires with diameters between 2mm and 2.8mm.
Features & Benefits
• Snap-on design ensures easy assembly and disassembly
• Vibration resistance enhances durability in dynamic environments
• RoHS compliant to meet regulatory standards
• UL 94 V0 rated for fire safety assurance
Applications
• Ideal for marking cables in automation systems
• For organising wires within control panels
• Employed in maintenance for easy cable identification
Can this connector be customised for different applications?
Yes, it supports inkjet printing for custom identification.
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "N" 2 mm Cable, 561-01144
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 2.8 mm Cable, 561-02146
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 4.3 mm Cable, 561-03146
- HellermannTyton WIC0 Cable Marker Pre-printed "N" 2 mm Cable, 561-00146 WIC0-N-PA66-BU
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2 mm Cable, 561-01666
- HellermannTyton WIC1 Cable Marker Pre-printed "N" 2 mm Cable, 561-01140 WIC1-N-PA66-BK
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "N L2 Earth" 2 mm Cable,
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "6" 2 mm Cable, 561-01666
