HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "N", 3.8 mm Cable Blue, 2.8 mm Cable, 561-02146
- RS Stock No.:
- 215-8632
- Mfr. Part No.:
- 561-02146 WIC2-N-PA66-BU
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8632
- Mfr. Part No.:
- 561-02146 WIC2-N-PA66-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | N | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend N | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, Blue Colour, N Legend, 2.8 to 3.8mm Cable Diameter Range - WIC Series - 561-02146
Make wire identification straightforward by tagging them with this clip-on cable marker from HellermannTyton. Thanks to a durable PA construction, it's highly resistant to impact and abrasion. For versatility, you have the option to manually install it or use a dedicated applicator tool (408-4917). This unit is halogen-free, meaning it won't release toxic fumes into the environment in the event of a fire.
Features & Benefits
• Comes pre-printed, so you can cut manual labelling off your to-do list
• Snap-on design achieves a secure hold that resists vibration and rotation
• Suitable for manual attachment to fibre cables
Applications
• Power generation systems
• Military facilities
• Manufacturing industry
Is this cable marker flame-resistant?
Yes. To boost fire safety in your workplace, this unit stops burning in 10 seconds or less to prevent the spread of flames.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 2.8 mm Cable, 561-02144
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Blue" 2.8 mm Cable, 561-02756
- HellermannTyton WIC Snap-On Clip On Cable Marker 2.8 mm Cable, 561-02716 WIC2--PA66-BU
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02666
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "N" 2 mm Cable, 561-01146
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02666
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 4.3 mm Cable, 561-03146
- HellermannTyton WIC Snap-On Clip On Cable Marker L1 L3 3.8 mm Cable Multicolour,
