HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "3", 2.8 mm Cable Yellow, 2 mm Cable, 561-01634
- RS Stock No.:
- 225-9854
- Mfr. Part No.:
- 561-01634 WIC1-3-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9854
- Mfr. Part No.:
- 561-01634 WIC1-3-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 3 | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend 3 | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01634
This cable marker is designed for effective identification of cables and wires. Made from polyamide 6.6, it features a snap-on affixing method for quick and easy application. With a length of 3mm and a width of 5mm, these yellow cable markers are suitable for bundles with a minimum diameter of 2mm and a maximum diameter of 2.8mm. Each kit includes 1000 printable units, ensuring ample supply.
Features & Benefits
• Vibration-resistant design enhances durability and longevity
• Printable surface allows for customised identification
• UL 94 V0 certified ensures compliance with safety standards
• RoHS compliant materials create environmentally friendly solutions
Applications
• Suitable for securing wire bundles in electrical cabinets
• Provides clear identification for maintenance and troubleshooting
What is the operating temperature range?
It operates effectively between -40 and +85°C.
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01633
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02634
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01633
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 4.3 mm Cable, 561-03634
- HellermannTyton WIC0 Cable Marker Pre-printed "3" 2 mm Cable, 561-00634 WIC0-3-PA66-YE
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "W" 2 mm Cable, 561-01234
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
