HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "W", 2.8 mm Cable Yellow, 2 mm Cable, 561-01234
- RS Stock No.:
- 225-9893
- Mfr. Part No.:
- 561-01234 WIC1-W-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 29 January 2027
- Plus 2 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9893
- Mfr. Part No.:
- 561-01234 WIC1-W-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | W | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend W | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01234
This cable marker set is designed to provide clear and durable identification for a range of electrical cables. The markers feature a snap-on affixing method for easy installation and a compact size of 3mm in length and 5mm in width. Constructed from high-quality polyamide 6.6 (PA66) material, this yellow cable marker is RoHS compliant.
Features & Benefits
• Snap-on design allows for quick and effortless installation
• Printable surface enables custom labelling for clear identification
• Vibration resistant, ensuring labels remain intact in dynamic environments
• UL 94 V0 rating indicates fire resistance
Applications
• Used for identifying electrical cables in appliance manufacturing
• Suitable for use with cables and wires in automotive applications
Will it support high-temperature environments?
Yes, it operates effectively at temperatures up to 85°C.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "W" 2.8 mm Cable, 561-02234
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "W" 4.3 mm Cable, 561-03234
- HellermannTyton WIC0 Cable Marker Pre-printed "W" 2 mm Cable, 561-00234 WIC0-W-PA66-YE
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01634
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "E" 2 mm Cable, 561-01054
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "M" 2 mm Cable, 561-01134
