Phoenix Contact WMTB Cable Marker, Yellow, Pre-printed "Blank", 6 mm Cable, 6 mm Cable, 0830410
- RS Stock No.:
- 248-2222
- Mfr. Part No.:
- 0830410
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,039.58
(exc. VAT)
€1,278.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,039.58 |
*price indicative
- RS Stock No.:
- 248-2222
- Mfr. Part No.:
- 0830410
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | WMTB | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 6mm | |
| Colour | Yellow | |
| Length | 10.5mm | |
| Width | 9.6mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 45545-2, ISO 4892-2:2013-03 etc, DIN EN 61010-1 (VD0411-1) | |
| Fire Behaviour | R24 HL 1-HL 3, R22 Hl 1-Hl 3, R23 HL 1-HL 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series WMTB | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 6mm | ||
Colour Yellow | ||
Length 10.5mm | ||
Width 9.6mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 45545-2, ISO 4892-2:2013-03 etc, DIN EN 61010-1 (VD0411-1) | ||
Fire Behaviour R24 HL 1-HL 3, R22 Hl 1-Hl 3, R23 HL 1-HL 3 | ||
- COO (Country of Origin):
- DK
The Phoenix Contact cable marker can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, and THERMOMARK ROLL.
Color yellow
Components halogen-free
Material PUR
Flammability rating according to UL 94 V2 (0,75 mm Wandstärke)
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 1000
Number of individual labels per row 1
Mounting type assembly with cable binders
Related links
- Phoenix Contact WMTB HF (40X12)R YE Cable Marker Pre-printed "Blank" 6 mm Cable, 0830408
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0830409
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0816278
- Phoenix Contact WMTB Cable Marker Pre-printed "Blank" 6 mm Cable, 0817316
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255595
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255591
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199639
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 0820390
