Phoenix Contact Label, 0817507

Subtotal (1 unit)*

€645.83

(exc. VAT)

€794.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€645.83

*price indicative

RS Stock No.:
248-2183
Mfr. Part No.:
0817507
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Standards/Approvals

UL Recognised

COO (Country of Origin):
DE
The Phoenix Contact's cable marker labels do not increase the cross section of the cable, allowing the cable to be subsequently drawn through cable ducts. Can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL.

Resistant to solvents

Quick and easy handling

The protective foil is wound over the labelling and provides permanent protection against dirt and abrasion

The cable marker labels consist of a labelling field and a transparent protective foil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy