Phoenix Contact Label, 0817510
- RS Stock No.:
- 248-2184
- Mfr. Part No.:
- 0817510
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€705.48
(exc. VAT)
€867.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €705.48 |
*price indicative
- RS Stock No.:
- 248-2184
- Mfr. Part No.:
- 0817510
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Standards/Approvals | VW PV 3.10.7:2005-02, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Standards/Approvals VW PV 3.10.7:2005-02, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, UL Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's cable marker label roll is white in colour and can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL. The cable marker labels do not increase the cross section of the cable, allowing the cable to be subsequently drawn through cable ducts.
High-quality marking created by the thermal transfer printer
Resistant to solvents
The protective foil is wound over the labelling and provides permanent protection against dirt and abrasion
The cable marker labels consist of a labelling field and a trans
