Phoenix Contact Label, 0800075
- RS Stock No.:
- 248-2144
- Mfr. Part No.:
- 0800075
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€689.99
(exc. VAT)
€848.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €689.99 |
*price indicative
- RS Stock No.:
- 248-2144
- Mfr. Part No.:
- 0800075
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's cable marker label roll can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL.
Colour white
Base element material Vinyl film
Components Silicone-free
Material PVC
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 2100
Number of individual labels per row 3
Mounting type adhesive
