Phoenix Contact UC-WMT Cable Marker, White, Pre-printed "Blank", 10 mm Cable, 600 μm Cable, 0823517

Subtotal (1 pack of 10 units)*

€39.75

(exc. VAT)

€48.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€39.75€3.975

*price indicative

RS Stock No.:
248-2206
Mfr. Part No.:
0823517
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Legend

Blank

Series

UC-WMT

Maximum Cable Diameter

10mm

Minimum Cable Diameter

600μm

Colour

White

Length

4mm

Width

12mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

DIN 50018, DIN EN 61010-1, DIN EN 45545-2, UL 94 V2

Fire Behaviour

Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 2, R23 HL 1-HL 2, R24 HL 1-HL 2

COO (Country of Origin):
PL
The Phoenix Contact's cable marker sheet can be labelled with BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK and CMS-P1-PLOTTER. To simplify mounting, the insert labels are arranged on UniCard sheets so that they can be separated branch by branch.

Labelled insert strips are simply inserted into the collars. This protects the marking against dirt.

The sheets provide space for including function texts

The format automatically ensures printing with a high degree of positioning accuracy

Colour white

Ba

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy