Phoenix Contact US-WMT Cable Marker, White, Pre-printed "Blank", 10 mm Cable, 600 μm Cable, 0828766
- RS Stock No.:
- 248-2212
- Mfr. Part No.:
- 0828766
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€54.77
(exc. VAT)
€67.37
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.77 | €5.477 |
*price indicative
- RS Stock No.:
- 248-2212
- Mfr. Part No.:
- 0828766
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Blank | |
| Series | US-WMT | |
| Minimum Cable Diameter | 600μm | |
| Maximum Cable Diameter | 10mm | |
| Colour | White | |
| Length | 18mm | |
| Width | 27mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | R22 Hl 1-Hl 2, R23 HL 1-HL 2, R24 HL 1-HL 2 | |
| Standards/Approvals | UL 94 V2, DIN EN 45545-2, DIN EN 61010-1, DIN 50018 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Blank | ||
Series US-WMT | ||
Minimum Cable Diameter 600μm | ||
Maximum Cable Diameter 10mm | ||
Colour White | ||
Length 18mm | ||
Width 27mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour R22 Hl 1-Hl 2, R23 HL 1-HL 2, R24 HL 1-HL 2 | ||
Standards/Approvals UL 94 V2, DIN EN 45545-2, DIN EN 61010-1, DIN 50018 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker can be labelled with BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD.
Color white
Components Silicone-free
Material PVC
Flammability rating according to UL 94 V0
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels 98
Number of individual labels per row 14
Mounting type slide-on
Related links
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0823517
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0819398
- Phoenix Contact US-WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 0828765
- Phoenix Contact WMT Cable Marker Pre-printed "Blank" 0.6 mm Cable, 1080099
- Phoenix Contact US-WMT Cable Marker 5 mm Cable 0801446
- Phoenix Contact US-WMT Cable Marker 22 mm Cable 0801462
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 0801450
- Phoenix Contact UC-WMT Cable Marker Pre-printed "Blank" 1.5 mm Cable, 0819411
