Phoenix Contact UC-WMT Cable Marker, White, Pre-printed "Blank", 35 mm Cable, 1.5 mm Cable, 0819411

Subtotal (1 pack of 10 units)*

€31.61

(exc. VAT)

€38.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€31.61€3.161

*price indicative

RS Stock No.:
248-2198
Mfr. Part No.:
0819411
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Legend

Blank

Series

UC-WMT

Minimum Cable Diameter

1.5mm

Maximum Cable Diameter

35mm

Colour

White

Length

4mm

Width

23mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

UL 94 V2, DIN 50018:2013-05, DIN EN 45545-2

COO (Country of Origin):
PL
The Phoenix Contact's cable marker can be labelled with BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK and CMS-P1-PLOTTER.

Colour white

Base element material PA

Components free from silicone and halogen

Material PA

Flammability rating according to UL 94 V2

Wipe resistance DIN EN 61010-1 (VDE 0411-1)

Number of individual labels 24

Number of individual labels per row 8

Mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy