Phoenix Contact WMTB-AL (60X15) Cable Marker, Grey, 0830525
- RS Stock No.:
- 269-7847
- Mfr. Part No.:
- 0830525
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 45 units)*
€356.88
(exc. VAT)
€438.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €356.88 | €7.931 |
*price indicative
- RS Stock No.:
- 269-7847
- Mfr. Part No.:
- 0830525
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Series | WMTB-AL (60X15) | |
| Legend Colour | Grey | |
| Length | 79mm | |
| Width | 15mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Silver | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Series WMTB-AL (60X15) | ||
Legend Colour Grey | ||
Length 79mm | ||
Width 15mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Silver | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact aluminium cable marking for assembly with cable ties. Suitable for large surface marking of wires and cables, > 4.6 mm in diameter.
Aluminium color
Silicone free, Halogen free, Cadmium free
Wipe resistance
UV resistant
Related links
- Phoenix Contact WMTB-AL (D30) Cable Marker 0830804
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 4.6 mm Cable, 0830524
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 136 mm Cable, 0830805
- Phoenix Contact LS-WMTB-V4A (40X15) Cable Marker Pre-printed "0", 0831517
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1450532
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1099826
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0"
- Phoenix Contact WMTB HF Cable Marker Pre-printed "0", 0830412
