Brady 111 Cable Labels, Blue, Black, Pre-printed "1 - 33", 111823
- RS Stock No.:
- 277-3405
- Distrelec Article No.:
- 300-12-217
- Mfr. Part No.:
- 111823
- Manufacturer:
- Brady
Subtotal (1 pack of 825 units)*
€71.37
(exc. VAT)
€87.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.37 | €0.087 |
*price indicative
- RS Stock No.:
- 277-3405
- Distrelec Article No.:
- 300-12-217
- Mfr. Part No.:
- 111823
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Marker Type | Adhesive | |
| Legend | 1 - 33 | |
| Series | 111 | |
| Legend Colour | Blue, Black | |
| Length | 38.1mm | |
| Width | 6.35mm | |
| Material | Vinyl Cloth | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Resistance Features | Water Resistant, UV Resistant, Weather Resistant, Abrasion Resistant, Oil Resistant, Corrosion Resistant, Humidity Resistant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Marker Type Adhesive | ||
Legend 1 - 33 | ||
Series 111 | ||
Legend Colour Blue, Black | ||
Length 38.1mm | ||
Width 6.35mm | ||
Material Vinyl Cloth | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Resistance Features Water Resistant, UV Resistant, Weather Resistant, Abrasion Resistant, Oil Resistant, Corrosion Resistant, Humidity Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Cable Marker is a B500 polymer coated cloth tape. B500 is a polymer coated cloth with a printable topcoat and a rubber based pressure sensitive adhesive. B500 is a general purpose material for a variety of pre printed labelling and wire marking applications requiring durability and economy. This cable marker has an excellent flexibility for wrapping around curved surfaces.
Good print durability
Good oil and water resistant
UV resistant and abrasion resistant
Humidity resistant and weather resistant
B-500 Repositionable Vinyl Cloth wire markers from Brady® are perfect for your general wire marking needs.
Card-mounted wire markers allow for quick, on-the-spot wire marking
Brady B-500 Repositionable Vinyl Cloth holds tightly to surfaces but allows item to be repositioned with ease if necessary
Excellent flexibility for wrapping around curved surfaces
Withstands moderate heat, oil, water and dirt
Related links
- Brady 111 Cable Labels Red 111827
- Brady 111 Cable Labels Black 111822
- Brady 111 Cable Labels White 111820
- Brady 111 Adhesive Cable Label Pre-printed "1-33" 111825
- HellermannTyton Blue Black Print Cable Labels 120 Per Pack Qty, 100 mm
- Brady 112 Cable Labels Black 112445
- Brady 111 Adhesive Cable Label Pre-printed "2" 111931
- SES Sterling SES-TAB Cable Marker Book 0 - 43 L1 D L3 Blank S U A
