HellermannTyton Blue Black Print Cable Labels, 100 mm Width, 120 Per Pack Qty, 100 mm
- RS Stock No.:
- 124-9455
- Mfr. Part No.:
- 556-20080 TIPTAG11X100BU-PO-BU
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 120 units)*
€101.74
(exc. VAT)
€125.14
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €101.74 | €0.848 |
*price indicative
- RS Stock No.:
- 124-9455
- Mfr. Part No.:
- 556-20080 TIPTAG11X100BU-PO-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 100mm | |
| Label Quantity | 120Per Pack | |
| Background Colour | Blue | |
| Label Length | 100mm | |
| Print Colour | Black | |
| Material | Polyolefin | |
| Standards/Approvals | CSA, RoHS | |
| Compatible Printers | TT4000+, TT430 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 100mm | ||
Label Quantity 120Per Pack | ||
Background Colour Blue | ||
Label Length 100mm | ||
Print Colour Black | ||
Material Polyolefin | ||
Standards/Approvals CSA, RoHS | ||
Compatible Printers TT4000+, TT430 | ||
- COO (Country of Origin):
- GB
HellermannTyton TIPTAG Series Cable Labels, Polyolefin, Blue Background - 556-20080 TIPTAG11X100BU-PO-BU
This cable label product from HellermannTyton is designed to meet the demanding needs of industries involved in automation, electronics, electrical, and mechanical fields. The blue polyolefin material ensures durability and reliability, while the TIPTAG series features like halogen-free composition and dimensions of 11mm height and 100mm width make it ideal for high-traffic environments.
Features & Benefits
• Polyolefin material for durability and longevity
• Halogen-free composition for safety and compliance
• Specifically designed for cable labelling applications
• TIPTAG series offers high-quality labelling solution
• 11mm label height ensures visibility and readability
• 100mm label width provides ample space for information
• Blue colour for easy identification and organisation
Applications
• Suitable for cable identification in automation industry
• Ideal for labelling electrical components in electronics sector
• Perfect for marking wires and cables in electrical installations
• Great for categorizing parts in mechanical workshops
Can it be used in outdoor environments?
Yes, the polyolefin material is weather-resistant, making it suitable for outdoor use.
Will it adhere to various surfaces?
The strong adhesive ensures that the labels stick securely to most surfaces.
Is it easy to print on these labels?
Yes, these labels are compatible with standard label printers for easy customization.
Related links
- HellermannTyton Blue White Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Red Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton White Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Blue Blue Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Yellow Black Print Cable Labels 125 Per Pack Qty, 100 mm
- HellermannTyton Green Green Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 120 Per Pack Qty, 100 mm
