Brady 111 Adhesive Cable Label, White on Green, Pre-printed "1-33", for Cable Labelling, 111825
- RS Stock No.:
- 277-3406
- Distrelec Article No.:
- 300-12-219
- Mfr. Part No.:
- 111825
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-3406
- Distrelec Article No.:
- 300-12-219
- Mfr. Part No.:
- 111825
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Affixing Method | Adhesive | |
| Legend | 1-33 | |
| Series | 111 | |
| Maximum Cable Diameter | 12mm | |
| Colour | White on Green | |
| Length | 38.10mm | |
| Width | 6.35 mm | |
| For Use With | Cable Labelling | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Affixing Method Adhesive | ||
Legend 1-33 | ||
Series 111 | ||
Maximum Cable Diameter 12mm | ||
Colour White on Green | ||
Length 38.10mm | ||
Width 6.35 mm | ||
For Use With Cable Labelling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Cable Marker is a B500 polymer coated cloth tape. B500 is a polymer coated cloth with a printable topcoat and a rubber based pressure sensitive adhesive. B500 is a general purpose material for a variety of pre printed labelling and wire marking applications requiring durability and economy. This cable marker has an excellent flexibility for wrapping around curved surfaces.
Good print durability
Good oil and water resistant
UV resistant and abrasion resistant
Humidity resistant and weather resistant
Good oil and water resistant
UV resistant and abrasion resistant
Humidity resistant and weather resistant
B-500 Repositionable Vinyl Cloth wire markers from Brady® are perfect for your general wire marking needs.
Card-mounted wire markers allow for quick, on-the-spot wire marking
Brady B-500 Repositionable Vinyl Cloth holds tightly to surfaces but allows item to be repositioned with ease if necessary
Excellent flexibility for wrapping around curved surfaces
Withstands moderate heat, oil, water and dirt
Brady B-500 Repositionable Vinyl Cloth holds tightly to surfaces but allows item to be repositioned with ease if necessary
Excellent flexibility for wrapping around curved surfaces
Withstands moderate heat, oil, water and dirt
Related links
- Brady 111 Adhesive Cable Label Pre-printed "2" 111931
- Brady 111 Cable Labels Red 111827
- Brady 111 Cable Labels Black 111823
- SES Sterling SES-TAB Cable Marker Book 0 - 43 L1 D L3 Blank S U A
- Brady 111 Cable Labels Black 111822
- Brady 111 Cable Labels White 111820
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
- Brady Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 120 Per Pack
