Brady Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 120 Per Pack
- RS Stock No.:
- 419-0719
- Mfr. Part No.:
- Y192613
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 419-0719
- Mfr. Part No.:
- Y192613
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Pre-Printed Adhesive Label | |
| Fixing Type | Adhesive | |
| Text Colour | Green, White | |
| Background Colour | Green, White | |
| Quantity Per Package | 120Per Pack | |
| Length | 38.1mm | |
| Width | 15.88mm | |
| Text Message | ACCEPTED | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Pre-Printed Adhesive Label | ||
Fixing Type Adhesive | ||
Text Colour Green, White | ||
Background Colour Green, White | ||
Quantity Per Package 120Per Pack | ||
Length 38.1mm | ||
Width 15.88mm | ||
Text Message ACCEPTED | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Extra Aggressive Adhesive Write-On
Metal or white vinyl labels
For rough/powder coated surfaces
Also for dirty/demanding surfaces and manufacturing environments
Use indelible pen stock no. 419-0775 to write on these labels
Pen also ideal for other shiny surfaces
Each label 38 x 16 mm
Related links
- RS PRO Adhesive Pre-Printed Green Label-ACCEPTED-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 30 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-TESTED for ELECTRICAL SAFETY-. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-SERVICED BY-. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-Do Not Use-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 120 Per Pack
