Brady Heatex Cable Tie Cable Labels, Yellow, Pre-printed "5 = No visible effect 4 = Slight fading 3 = Fading 2 =
- RS Stock No.:
- 277-3500
- Distrelec Article No.:
- 155-35-066
- Mfr. Part No.:
- 620337
- Manufacturer:
- Brady
Subtotal (1 reel of 1000 units)*
€1,096.63
(exc. VAT)
€1,348.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,096.63 | €1.097 |
*price indicative
- RS Stock No.:
- 277-3500
- Distrelec Article No.:
- 155-35-066
- Mfr. Part No.:
- 620337
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Fixing Method | Cable Tie | |
| Marker Type | Cable Marker | |
| Legend | 5 = No visible effect 4 = Slight fading 3 = Fading 2 = Moderate fading 1 = Severe fading 0 = Print gone | |
| Series | Heatex | |
| Legend Colour | Yellow | |
| Length | 10mm | |
| Width | 75mm | |
| Printable | Yes | |
| Material | Thermoplastic Polyether Polyurethane | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS using EU 2002/95/EC, Meets requirem ENts of a halog ENfree material per IEC 61249221 (200311) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Fixing Method Cable Tie | ||
Marker Type Cable Marker | ||
Legend 5 = No visible effect 4 = Slight fading 3 = Fading 2 = Moderate fading 1 = Severe fading 0 = Print gone | ||
Series Heatex | ||
Legend Colour Yellow | ||
Length 10mm | ||
Width 75mm | ||
Printable Yes | ||
Material Thermoplastic Polyether Polyurethane | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS using EU 2002/95/EC, Meets requirem ENts of a halog ENfree material per IEC 61249221 (200311) | ||
- COO (Country of Origin):
- DE
The Brady Cable Markers is a zero halogen high density, thermoplastic polyether polyurethane cable marker. The markers are tough, imperishable and with a very high degree of mark permanence in almost any environment. We supply the products on rolls for easy storage and fast printing. The picking of markers from the liner after print is obviously fast and convenient, and you can add printed mounting instructions on the liner itself, by setting up your label software correctly. Last but not least you mount the markers on the wire with two cable ties.
RoHS compliant
Humidity resistant
Chemical resistant
UV resistant and weather resistant
Heatex™ Cable Markers in halogen-free polyurethane material for both thermal transfer and dot matrix printing. The markers are tough, imperishable and with a very high degree of mark permanence in almost any environment. We supply the products on rolls for easy storage and fast printing. The picking of markers from the liner after print is obviously fast and convenient, and you can add printed mounting instructions on the liner itself, by setting up your label software correctly. Last but not least you mount the markers on the wire with two cable ties.
Related links
- Brady Heatex Cable Tie Cable Labels Pre-printed "0 = Print gone 2 = Moderate fading, 3 =
- Brady Heatex Cable Tie Cable Labels 620328
- Phoenix Contact EML Cable Labels Pre-printed "0", 1688725
- Phoenix Contact WML Cable Labels Pre-printed "0", 0830675
- Phoenix Contact WML HF Cable Labels Pre-printed "0", 0830819
- Phoenix Contact WML 14 Cable Labels Pre-printed "Blank", 0817549
- Phoenix Contact EMT Cable Labels Pre-printed "0", 0800477
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199661
