3M 700005 Cable Marker, Pre-printed "L1", 7000058264
- RS Stock No.:
- 285-6266
- Distrelec Article No.:
- 304-46-247
- Mfr. Part No.:
- 7000058264
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€82.70
(exc. VAT)
€101.72
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.70 | €8.27 |
*price indicative
- RS Stock No.:
- 285-6266
- Distrelec Article No.:
- 304-46-247
- Mfr. Part No.:
- 7000058264
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker | |
| Legend | L1 | |
| Series | 700005 | |
| Material | Vinyl | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Resistance Features | Oil Resistant, Moisture Resistant, Dirt Resistant, Heat Resistant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Marker Type Adhesive | ||
Product Type Cable Marker | ||
Legend L1 | ||
Series 700005 | ||
Material Vinyl | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Resistance Features Oil Resistant, Moisture Resistant, Dirt Resistant, Heat Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Write-on marker dispensers are handy for identifying wire and cable as well as household, automotive, plumbing and sporting equipment. They are easy to use, refillable and come with an SMP permanent marking pen. The dispensers design provides convenience and protects the die-cut adhesive markers.
Ergonomically designed dispenser
Pens and refill rolls sold separately
Resists oil and heat
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Black 561-02310
- 3M 700005 Cable Marker Black, 7000058270
- 3M 700005 Cable Marking Kit 7000058253
- 3M SDR Write On Cable Marker Refill Pre-printed "L1", 7100135191
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01302
- 3M SDR-4 Cable Marker SDR 2-89202
- 3M ScotchCode Cable Marker SDR 9-89209
- HellermannTyton WIC Snap-On Clip On Cable Marker L1 L3 3.8 mm Cable Multicolour,