HellermannTyton WIC Snap-On Clip On Cable Marker, Pre-printed "Earth Symbol, L1, L2, L3, N", 3.8 mm Cable Multicolour,
- RS Stock No.:
- 219-2276
- Mfr. Part No.:
- 561-02301 WIC2-L1,L2,L3,N,EARTH-PA66-MIX
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 219-2276
- Mfr. Part No.:
- 561-02301 WIC2-L1,L2,L3,N,EARTH-PA66-MIX
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | Earth Symbol, L1, L2, L3, N | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Multicolour | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend Earth Symbol, L1, L2, L3, N | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Multicolour | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, Earth / L1 / L2 / L3 / N Legends,Pack of 1,000, Assorted Colours - WIC Series - 561-02301
Need to get organised in your electrical cabinet? Grab these clip-on cable markers from HellermannTyton. They're made of robust PA66 material that resists corrosion, thermal stress and abrasion to deliver a long service life. Pre-printed legends mean they're ready for immediate use and there's no need for you to reach for a pen. The snap-on installation method makes them a breeze to add to your setup, either manually or with a tool (408-4917).
Features & Benefits
• Self-extinguishing in under 10 seconds in the event of a fire for improved safety
• Markers lock together when used in a row to ensure codes are easy to read
Applications
• Medical equipment
• Industrial automation
• IT installations
Can I use these tags in harsh industrial conditions?
Yes. The markers deliver reliable performance in a temperature range between -40°C and +85°C, so they're ideal for demanding environments.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker L1 L3 3.8 mm Cable Multicolour,
- HellermannTyton WIC Snap-On Clip On Cable Marker L3 L1 3.8 mm Cable Multicolour,
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth N 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Multicolour 561-03300
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth L3 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01302
- HellermannTyton WIC1 Snap-On Cable Marker L1 L3 2.8 mm Cable 561-01300
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01301
