Legrand CAB 3 Cable Marker, Black, Pre-printed "W", 0 383 22 Glow Wire Flammability Resistance : 960°C
- RS Stock No.:
- 298-5997
- Mfr. Part No.:
- 0 383 22
- Manufacturer:
- Legrand
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 300 units)*
€27.05
(exc. VAT)
€33.27
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | €27.05 | €0.09 |
| 15 - 49 | €25.75 | €0.086 |
| 50 + | €24.35 | €0.081 |
*price indicative
- RS Stock No.:
- 298-5997
- Mfr. Part No.:
- 0 383 22
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Marker Type | Clip-On | |
| Legend | W | |
| Series | CAB 3 | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 3mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Glow Wire Flammability Resistance : 960°C | |
| Resistance Features | Dielectric | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Marker Type Clip-On | ||
Legend W | ||
Series CAB 3 | ||
Legend Colour Black | ||
Length 5mm | ||
Width 3mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour Glow Wire Flammability Resistance : 960°C | ||
Resistance Features Dielectric | ||
- COO (Country of Origin):
- FR
CAB 3® markers for cables 0.5 → 1.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
Related links
- Legrand CAB 3 Cable Marker Pre-printed "W" 1 mm Cable, 0 381 32
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "." Yellow, 0 382 71
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "." Yellow, 0 382 81
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Minus Sign" 150 μm Cable, 0 381 43
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "V" 150 μm Cable, 0 381 31
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Q" 1 mm Cable, 0 381 26
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Earth Sign" 5 mm Cable, 0 382 96
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Earth Sign" 3.9 mm Cable, 0 382 86
