Legrand CAB 3 Clip-On Cable Marker, Pre-printed "7", 500 μm Cable, 150 μm Cable, 0 381 07
- RS Stock No.:
- 704-8589
- Mfr. Part No.:
- 0 381 07
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 15 more to save €69.45
View bulk pricing optionsSubtotal (1 box of 1000 units)*
€92.75
(exc. VAT)
€114.08
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €92.75 | €0.093 | - |
| 15 - 49 | €88.12 | €0.088 | €69.45 |
| 50 + | €83.47 | €0.083 | €464.00 |
*price indicative
- RS Stock No.:
- 704-8589
- Mfr. Part No.:
- 0 381 07
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | 7 | |
| Series | CAB 3 | |
| Minimum Cable Diameter | 150μm | |
| Maximum Cable Diameter | 500μm | |
| Length | 5mm | |
| Width | 2.3mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Legend 7 | ||
Series CAB 3 | ||
Minimum Cable Diameter 150μm | ||
Maximum Cable Diameter 500μm | ||
Length 5mm | ||
Width 2.3mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CAB 3® markers for cables 0.15 → 0.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
Related links
- Legrand CAB 3 Clip-On Cable Marker 500 μm Cable 0 381 00
- Legrand CAB 3 Clip-On Cable Marker 500 μm Cable 0 381 03
- Legrand CAB 3 Clip-On Cable Marker 500 μm Cable 0 381 09
- Legrand CAB 3 Clip-On Cable Marker 500 μm Cable 0 381 05
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Minus Sign" 150 μm Cable, 0 381 43
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "V" 150 μm Cable, 0 381 31
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Q" 1 mm Cable, 0 381 26
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "." Yellow, 0 382 71
