Brady Ademark Slide-On Cable Marker, White, Pre-printed "W", 3.3 mm Cable White, 2.3 mm Cable, ACWW25 RS
- RS Stock No.:
- 877-5989
- Mfr. Part No.:
- ACWW25 RS
- Manufacturer:
- Brady
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€19.69
(exc. VAT)
€24.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | €19.69 | €0.02 |
| 15 - 29 | €19.14 | €0.019 |
| 30 + | €18.62 | €0.019 |
*price indicative
- RS Stock No.:
- 877-5989
- Mfr. Part No.:
- ACWW25 RS
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Legend | W | |
| Series | Ademark | |
| Minimum Cable Diameter | 2.3mm | |
| Maximum Cable Diameter | 3.3mm | |
| Legend Colour | White | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | Heat Resistant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Legend W | ||
Series Ademark | ||
Minimum Cable Diameter 2.3mm | ||
Maximum Cable Diameter 3.3mm | ||
Legend Colour White | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features Heat Resistant | ||
- COO (Country of Origin):
- BE
Catena Rings Oval Cable Markers
Flexible oval cable markers that are pre-printed and can be applied to cables and wires. Semi cut to form a chain which allows each marker to be removed easily. The markers slide directly on to the cable, allowing even the smallest cable to be labelled.
Features and benefits
Highly flexible markers
Fast and easy to apply
Supplied in rows
Available in different diameters
Related links
- Brady Ademark Slide-On Cable Marker 3.3 mm Cable White AC7W25 RS
- Brady Ademark Slide-On Cable Marker Black Pre-printed "2" 2.3 mm Cable, AC2W25 RS
- Brady Ademark Slide-On Cable Marker White Pre-printed "V" 2.3 mm Cable, ACVW25 RS
- Brady Ademark Slide-On Cable Marker White Pre-printed "U" 2.3 mm Cable, ACUW25 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "W" 3.3 mm Cable, ACWW35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "U" 3.3 mm Cable, ACUW35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "V" 3.3 mm Cable, ACVW35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "2" 3.3 mm Cable, AC2W35 RS
