Brady Ademark Slide-On Cable Marker, White, Pre-printed "V", 4.8 mm Cable White, 3.3 mm Cable, ACVW35 RS
- RS Stock No.:
- 877-6045
- Mfr. Part No.:
- ACVW35 RS
- Manufacturer:
- Brady
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€10.60
(exc. VAT)
€13.04
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €10.60 | €0.021 | - |
| 15 - 29 | €10.31 | €0.021 | 2% |
| 30 + | €10.03 | €0.02 | 5% |
*price indicative
- RS Stock No.:
- 877-6045
- Mfr. Part No.:
- ACVW35 RS
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | V | |
| Series | Ademark | |
| Minimum Cable Diameter | 3.3mm | |
| Maximum Cable Diameter | 4.8mm | |
| Legend Colour | White | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | Heat Resistant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend V | ||
Series Ademark | ||
Minimum Cable Diameter 3.3mm | ||
Maximum Cable Diameter 4.8mm | ||
Legend Colour White | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features Heat Resistant | ||
- COO (Country of Origin):
- BE
Catena Rings Oval Cable Markers
Flexible oval cable markers that are pre-printed and can be applied to cables and wires. Semi cut to form a chain which allows each marker to be removed easily. The markers slide directly on to the cable, allowing even the smallest cable to be labelled.
Features and benefits
Highly flexible markers
Fast and easy to apply
Supplied in rows
Available in different diameters
Related links
- Brady Ademark Slide-On Cable Marker Pre-printed "U" 3.3 mm Cable, ACUW35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "2" 3.3 mm Cable, AC2W35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "+" 3.3 mm Cable, AC35WP RS
- Brady Ademark Slide-On Cable Marker Pre-printed "1" 3.3 mm Cable, AC1W35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "W" 3.3 mm Cable, ACWW35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "N" 3.3 mm Cable, ACNW35 RS
- Brady Ademark Slide-On Cable Marker 4.8 mm Cable White AC35WM RS
- Brady Ademark Slide-On Cable Marker Pre-printed "W" 2.3 mm Cable, ACWW25 RS
