Brady Ademark Slide-On Cable Marker, White, Pre-printed "W", 4.8 mm Cable White, 3.3 mm Cable, ACWW35 RS
- RS Stock No.:
- 877-6049
- Mfr. Part No.:
- ACWW35 RS
- Manufacturer:
- Brady
Add 15 more to save €4.35
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€10.60
(exc. VAT)
€13.04
(inc. VAT)
- Shipping from 18 December 2026
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €10.60 | €0.021 | - |
| 15 - 29 | €10.31 | €0.021 | €4.35 |
| 30 + | €10.03 | €0.02 | €17.10 |
*price indicative
- RS Stock No.:
- 877-6049
- Mfr. Part No.:
- ACWW35 RS
- Manufacturer:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Legend | W | |
| Series | Ademark | |
| Maximum Cable Diameter | 4.8mm | |
| Minimum Cable Diameter | 3.3mm | |
| Legend Colour | White | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | Heat Resistant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Legend W | ||
Series Ademark | ||
Maximum Cable Diameter 4.8mm | ||
Minimum Cable Diameter 3.3mm | ||
Legend Colour White | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features Heat Resistant | ||
- COO (Country of Origin):
- BE
Catena Rings Oval Cable Markers
Features and benefits
Related links
- Brady Ademark Slide-On Cable Marker Pre-printed "U" 3.3 mm Cable, ACUW35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "V" 3.3 mm Cable, ACVW35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "2" 3.3 mm Cable, AC2W35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "+" 3.3 mm Cable, AC35WP RS
- Brady Ademark Slide-On Cable Marker Pre-printed "1" 3.3 mm Cable, AC1W35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "N" 3.3 mm Cable, ACNW35 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "W" 2.3 mm Cable, ACWW25 RS
- Brady Ademark Slide-On Cable Marker 4.8 mm Cable White AC35WM RS
