Super Rod Cable Rod swivel 1m rod
- RS Stock No.:
- 711-271
- Mfr. Part No.:
- CRMX
- Manufacturer:
- Super Rod
Subtotal (1 set)*
€241.62
(exc. VAT)
€297.19
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €241.62 |
*price indicative
- RS Stock No.:
- 711-271
- Mfr. Part No.:
- CRMX
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rod | |
| Kit Contents | swivel 1m rod | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rod | ||
Kit Contents swivel 1m rod | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod Mega Set is the ultimate solution for cable routing, designed for professionals who demand precision and versatility. This comprehensive kit comprises an impressive 16 metres of overall rod length, accommodating a range of 5 flexibilities for various applications. Ideal for installation and maintenance tasks, it includes essential items from both the Super-Flex and specialised rod ranges, ensuring that even the most challenging locations can be accessed with ease. With a combination of GRP and nylon rods, this set allows for seamless routing, retrieval, and illumination, making it a must-have for those seeking efficiency and effectiveness in cable management.
Includes 15 attachments, specifically designed for diverse routing needs
Comprises various rod lengths and diameters for maximum flexibility
Constructed with high quality materials for durability and reliability
Allows for efficient planning and installation with reduced drilling requirements
Equipped with unique components such as the Super Magnet and Tuff Hook for enhanced performance
Facilitates examination and preparation of cable routes with ease
Compact and portable, packed into a tough carry tube for convenience
Related links
- Super Rod Cable Rod 1 x Tuff Hook
- Super Rod Cable Rod 6 x 5mm red Adoxim 5 1m rods
- Super Rod Cable Rod 5 x 6mm Black Adoxim 1m Rods
- Super Rod Cable Rod 1 x In-Line Swivel
- Super Rod Cable Rod 2 x 5mm x 500mm GRP Rods
- Super Rod Cable Rod 3 x 5mm x 1 metre GRP Rods
- Super Rod Cable Rod 4 x 5mm x 1 metre GRP Rods
- Super Rod Cable Rod 5 x 5mm x 330mm Round Red Rod