HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve, 25mm Length 10 mm Cable Diameter, Helsyn H Series
- RS Stock No.:
- 397-758
- Mfr. Part No.:
- PRSH50X25BK-500
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€49.37
(exc. VAT)
€60.73
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 92 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €49.37 | €0.099 |
| 15 - 49 | €46.94 | €0.094 |
| 50 + | €44.44 | €0.089 |
*price indicative
- RS Stock No.:
- 397-758
- Mfr. Part No.:
- PRSH50X25BK-500
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Chloroprene Rubber | |
| Sleeve Length | 25mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 10mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | ELV | |
| Wall Thickness | 1mm | |
| Series | Helsyn H | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Chloroprene Rubber | ||
Sleeve Length 25mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 10mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals ELV | ||
Wall Thickness 1mm | ||
Series Helsyn H | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Sleeve, Non-Braided, 5mm Inner Diameter - Helsyn H Series - PRSH50X25BK-500
Need a quick and easy tidying solution for your wiring? Use this cable sleeve from HellermannTyton. It fits snugly around cables between 5 and 10mm in diameter. The short 25mm length is ideal for sealing small holes in a jacket or for binding wires together. Thanks to the neoprene/chloroprene body, this product resists oils, acids and UV rays to stand up to the demands of heavy-duty environments.
Features & Benefits
• Reliably maintains its shape in demanding temperatures from -65°C to +95°C
• Black colour ensures a discreet finish
• Highly elastic material means its size can expand by 200% in continuous application
Applications
• Automotive facilities
• Aerospace technology
• Transportation industry
How do I fit this tube around a cable?
To open the cable sleeve, you'll need to use a pair of three-pronged pliers. Hellerine lubricant (187-9065) helps the cable slip through without causing damage to the cores or jacket.
Related links
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve, 25mm Length 10 mm Cable Diameter
- HellermannTyton Expandable Chloroprene Black Cable Sleeve, 25mm Length 15 mm Cable Diameter
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H25X25BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H30X25BK Series
