HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve, 25mm Length 15 mm Cable Diameter
- RS Stock No.:
- 399-782
- Mfr. Part No.:
- PRSH75X25BK-100
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€14.45
(exc. VAT)
€17.77
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
- Plus 442 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €14.45 | €0.145 |
| 15 - 49 | €13.72 | €0.137 |
| 50 + | €12.98 | €0.13 |
*price indicative
- RS Stock No.:
- 399-782
- Mfr. Part No.:
- PRSH75X25BK-100
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Chloroprene Rubber | |
| Sleeve Length | 25mm | |
| Expandable | Yes | |
| Minimum Cable Diameter | 7.5mm | |
| Maximum Cable Diameter | 15mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | No | |
| Wall Thickness | 1.3mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Chloroprene Rubber | ||
Sleeve Length 25mm | ||
Expandable Yes | ||
Minimum Cable Diameter 7.5mm | ||
Maximum Cable Diameter 15mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals No | ||
Wall Thickness 1.3mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Sleeve, Sleeve Diameter 7.5mm, Sleeve Length 25mm - PRSH75X25BK-100
This cable sleeve by HellermannTyton is designed with a cable diameter range of 7.5 → 15mm. It is made of chloroprene material that offers excellent protection for cables in a range of temperatures.
Features & Benefits
• Expandable cable sleeve for cables ranging from 7.5 to 15mm in diameter
• Made of high-quality chloroprene material for durability and flexibility
• Maximum operating temperature of +95 °C and minimum operating temperature of -65 °C
• Provides insulation and protection for cables with a wall thickness of 1.3mm
• Suitable for use in diverse environments due to an operating temperature range of -65 → +95 °C
Applications
• Ideal for use in various industries
• Used to protect and organise cables in challenging environments
• Suitable for applications requiring high-temperature cable protection
• Can be used for installations that require a black cable sleeve with specific diameter requirements
Can this cable sleeve be used in extreme temperature conditions?
Yes, it can withstand temperatures ranging from -65 °C to +95 °C.
Will this cable sleeve fit cables with a diameter below 7.5mm?
No, the minimum cable diameter for this sleeve is 7.5mm.
Is the sleeve expandable to accommodate cables up to 15 mm in diameter?
Yes, this sleeve is expandable to fit cables ranging from 7.5 to 15mm in diameter.
Related links
- HellermannTyton Expandable Chloroprene Black Cable Sleeve, 25mm Length 10 mm Cable Diameter
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H25X25BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H30X25BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H50X25BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve, 20mm Length 2.4 mm Cable Diameter
- HellermannTyton Expandable Chloroprene Black Cable Sleeve, 20mm Length 3 mm Cable Diameter
