HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve, 25mm Length 15 mm Cable Diameter, Helsyn H Series
- RS Stock No.:
- 397-764
- Mfr. Part No.:
- PRSH75X25BK-500
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€68.06
(exc. VAT)
€83.71
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €68.06 | €0.136 | - |
| 15 - 49 | €64.66 | €0.129 | 4% |
| 50 + | €61.26 | €0.123 | 9% |
*price indicative
- RS Stock No.:
- 397-764
- Mfr. Part No.:
- PRSH75X25BK-500
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Chloroprene Rubber | |
| Sleeve Length | 25mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 7.5mm | |
| Maximum Cable Diameter | 15mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | No | |
| Wall Thickness | 1.3mm | |
| Series | Helsyn H | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Chloroprene Rubber | ||
Sleeve Length 25mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 7.5mm | ||
Maximum Cable Diameter 15mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals No | ||
Wall Thickness 1.3mm | ||
Series Helsyn H | ||
- COO (Country of Origin):
- GB
HellermannTyton Helsyn H Series Cable Sleeve, 7.5mm Sleeve Diameter, 25mm Sleeve Length - PRSH75X25BK-500
This cable sleeve is designed for flexible cable protection, offering robust insulation and a sleek black finish. Manufactured from chloroprene, the sleeve has a diameter of 7.5mm and a length of 25mm, accommodating cable diameters ranging from 7.5mm to 15mm. Its expandable feature makes it versatile for various cable management needs.
Features & Benefits
• Offers expandable design for various cable sizes
• 1.3mm wall thickness protects against physical damage
• Made from chloroprene for enhanced durability
• Ideal for electrical insulation usage
• Black colour provides a professional appearance
Applications
• Used for insulating and protecting electrical cables
• Suitable for automation and electronics industries
• Ideal for mechanical requiring flexible sleeve solutions
• Utilised in environments where temperature resistance is critical
What is the operating temperature range for this sleeve?
The sleeve can withstand temperatures between -65°C to +95°C, making it suitable for various applications.
Can the sleeve accommodate larger cables?
Yes, it can expand to fit cables with a maximum diameter of 15mm.
Is this product suitable for outdoor use?
While it is durable, it is important to verify specific environmental conditions as chloroprene may have limitations based on exposure.
How does the wall thickness contribute to its effectiveness?
The 1.3mm wall thickness offers robust protection while maintaining flexibility, ensuring effective cable management in diverse applications.
Related links
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve, 25mm Length 15 mm Cable Diameter
- HellermannTyton Expandable Chloroprene Black Cable Sleeve, 25mm Length 10 mm Cable Diameter
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H25X25BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H30X25BK Series
