HellermannTyton Braided Polyester Black Cable Sleeve, 15m Length 50 mm Cable Diameter, Twist-In-FR 50 Series
- RS Stock No.:
- 433-553
- Mfr. Part No.:
- 170-01109
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 15 metres)*
€700.25
(exc. VAT)
€861.31
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €700.25 | €46.683 |
*price indicative
- RS Stock No.:
- 433-553
- Mfr. Part No.:
- 170-01109
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Minimum Cable Diameter | 38mm | |
| Maximum Cable Diameter | 50mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN IEC 60529, UL94, IEC 62275 | |
| Series | Twist-In-FR 50 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 15m | ||
Braided Yes | ||
Minimum Cable Diameter 38mm | ||
Maximum Cable Diameter 50mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN IEC 60529, UL94, IEC 62275 | ||
Series Twist-In-FR 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HellermannTyton Woven sleeving, self closing/flame retardant, nom⌀50mm, ⌀38-50mm, -50 °C to +125 °C, black, 15m - 170-01109
Cable protection systems are designed to safeguard electrical cables and wiring from various external hazards such as mechanical damage, moisture, chemicals, and excessive heat. They use a combination of protective materials to ensure the longevity and reliable performance of the cables in a variety of environments. The cable protection products range from high-quality plastic and metal conduits through corrugated tubing, wiring ducts, spiral wraps and protective cable sleeves.
Features & Benefits
• Self-closing sleeve MADE from polyester
• Optimal fire protection
• Certified conformity with railway standard EN45545-2
• Quick and easy installation and removal
• Ideal for retro-fitting
• Allows access to bundle for assembly, inspection and maintenance
• Optimal fire protection
• Certified conformity with railway standard EN45545-2
• Quick and easy installation and removal
• Ideal for retro-fitting
• Allows access to bundle for assembly, inspection and maintenance
Related links
- HellermannTyton Braided Polyester Black Cable Sleeve Twist-In 50 Series
- HellermannTyton Braided Polyester Black 15m Length 32 mm Cable Diameter, Helagaine Twist-In-FR
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve TWIST-IN Series
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Black Cable Sleeve TWIST-IN Series
