HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve, 15m Length 50 mm Cable Diameter, TWIST-IN Series
- RS Stock No.:
- 769-7535
- Distrelec Article No.:
- 304-28-420
- Mfr. Part No.:
- 170-01006 TWIST-IN 29-PET-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 15 metres)*
€249.94
(exc. VAT)
€307.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 10 November 2026
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | €249.94 | €16.663 |
| 15 - 49 | €237.44 | €15.829 |
| 50 + | €224.94 | €14.996 |
*price indicative
- RS Stock No.:
- 769-7535
- Distrelec Article No.:
- 304-28-420
- Mfr. Part No.:
- 170-01006 TWIST-IN 29-PET-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 50mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | HF, RoHS Compliant | |
| Series | TWIST-IN | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 15m | ||
Braided Yes | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 50mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals HF, RoHS Compliant | ||
Series TWIST-IN | ||
- COO (Country of Origin):
- FR
HellermannTyton TWIST-IN Series Cable Sleeve, 29mm Sleeve Diameter, Self-extinguishing - 170-01006 TWIST-IN 29-PET-BK
This cable sleeve is designed to provide robust protection for electrical wiring. Made from PET material, this high-quality product boasts a diameter of 29mm and a length of 15m. This self-extinguishing cable sleeve offers both durability and functionality across a range of applications, ensuring your cables remain secure and insulated.
Features & Benefits
• High-temperature cable sleeve operates from -50°C to +125°C
• Braided design enhances flexibility and protection against wear
• Self-extinguishing properties improve safety in fire situations
• Black colour offers a sleek and professional appearance
• Provides effective electrical insulation to prevent short circuits
Applications
• Used for protecting cables in industrial automation
• Suitable for electrical installations in mechanical systems
• Ideal for in electronics requiring secure wiring
• Perfect for bundling and organising cables in control panels
What materials are used in its construction, and how do they perform under extreme temperatures?
The construction utilises PET, which is designed to withstand temperatures ranging from -50°C to +125°C. This material offers excellent thermal stability, making it suitable for various environments.
How does the braided structure contribute to its performance?
The braided design increases flexibility while providing enhanced resistance to abrasion, making it ideal for high-movement applications or in environments with potential wear and tear.
Can this cable sleeve be used in applications requiring fire resistance?
Yes, the self-extinguishing feature of this product significantly enhances safety, allowing it to be used in environments where fire risks are a concern.
Related links
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
