HellermannTyton Braided PET Black, White Cable Sleeve, 15m Length 32 mm Cable Diameter, Helagaine Twist-In-FR Series
- RS Stock No.:
- 716-6025
- Mfr. Part No.:
- 170-01107 TWIST-IN-FR 32-PET-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Get a bulk buy discount
Add 15 more to save €271.35
View bulk pricing optionsSubtotal (1 reel of 15 metres)*
€361.60
(exc. VAT)
€444.77
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 24 November 2026
- Plus 8 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | €361.60 | €24.107 | - |
| 15 - 49 | €343.51 | €22.901 | €271.35 |
| 50 + | €325.44 | €21.696 | €1,808.00 |
*price indicative
- RS Stock No.:
- 716-6025
- Mfr. Part No.:
- 170-01107 TWIST-IN-FR 32-PET-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black, White | |
| Material | PET | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Minimum Cable Diameter | 29mm | |
| Maximum Cable Diameter | 32mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | HF, ROHS | |
| Series | Helagaine Twist-In-FR | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black, White | ||
Material PET | ||
Sleeve Length 15m | ||
Braided Yes | ||
Minimum Cable Diameter 29mm | ||
Maximum Cable Diameter 32mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals HF, ROHS | ||
Series Helagaine Twist-In-FR | ||
- COO (Country of Origin):
- FR
HellermannTyton Connectivity Helagaine Twist-In-FR Series Cable Sleeve, 32mm Maximum Cable Diameter, 15m Length - 170-01107 TWIST-IN-FR 32-PET-BK
This cable sleeve is a braided polyester wrap designed to organise and shield cable bundles in demanding industrial settings. It provides flexible containment for larger-diameter assemblies and performs across a wide thermal range, making it suitable for installation environments that require flame retardancy and resistance to extreme temperatures.
Features & Benefits
• Rated to operate at temperatures up to 125°C for high-heat environments
• Maintains flexibility down to -50°C for cold-condition performance
• Self-closing braid accepts cable diameters between 29mm to 32mm for quick installation
• Constructed from polyester PET for Durable abrasion resistance
• Available in black and white to support Visual identification
• Supplied as a 15m roll for continuous runs without joins
• Maintains flexibility down to -50°C for cold-condition performance
• Self-closing braid accepts cable diameters between 29mm to 32mm for quick installation
• Constructed from polyester PET for Durable abrasion resistance
• Available in black and white to support Visual identification
• Supplied as a 15m roll for continuous runs without joins
**Applications**
• Suitable for cable harness protection in automation systems
• Ideal for bundling power and signal cables in electrical panels
• Used with wiring looms in mechanical equipment assemblies
• Can be used for routing cables in harsh industrial environments
• Used for retrofitting existing installations requiring flame-retardant sleeving
• Ideal for bundling power and signal cables in electrical panels
• Used with wiring looms in mechanical equipment assemblies
• Can be used for routing cables in harsh industrial environments
• Used for retrofitting existing installations requiring flame-retardant sleeving
How does the sleeve accommodate variations in cable bundle size?
Its braided, self-closing construction allows the weave to expand or contract, accepting bundles within the 29mm to 32mm diameter range without additional fittings.
How is the product supplied for installation teams?
It is delivered as a continuous 15m length on a roll to enable long, uninterrupted runs and minimise splicing during installation.
Can it be used where flame-retardant performance is required?
The sleeving is manufactured with flame-retardant properties to meet installations that demand reduced flammability risk.
Related links
- HellermannTyton Braided Polyester Black Cable Sleeve Twist-In-FR 50 Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black 50m Length 13 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black 25m Length 25 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black 150m Length 5 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black 100m Length 8 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve TWIST-IN Series
