HellermannTyton Expandable Braided PBT, Tin Plated Copper Black, Grey Cable Sleeve, 10mm Diameter, 50m Length
- RS Stock No.:
- 519-636
- Mfr. Part No.:
- 173-61000 HEGEMIPV010-PBT/SNCU-ML
- Manufacturer:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-636
- Mfr. Part No.:
- 173-61000 HEGEMIPV010-PBT/SNCU-ML
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 10mm | |
| Colour | Black, Grey | |
| Material | PBT, Tin Plated Copper | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 8mm | |
| Maximum Cable Diameter | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 10mm | ||
Colour Black, Grey | ||
Material PBT, Tin Plated Copper | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 13mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +175°C | ||
- COO (Country of Origin):
- FR
Related links
- HellermannTyton Expandable Braided PBT 12mm Diameter, 50m Length
- HellermannTyton Expandable Braided Polyethylene Terephthalate Grey Cable Sleeve, 50m Length 13
- HellermannTyton Expandable Braided Polyethylene Terephthalate Grey Cable Sleeve, 100m Length
- HellermannTyton Expandable Braided Polybutylene Terephthalate Grey Cable Sleeve, 100m Length
- HellermannTyton Expandable Braided PET 20mm Diameter 173
- HellermannTyton Expandable Braided Tin Plated Copper Black Cable Sleeve, 100m Length
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 50m Length 15
- HellermannTyton Expandable Braided Polybutylene Terephthalate Black Cable Sleeve, 100m Length
