RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 63 mm Cable Diameter
- RS Stock No.:
- 731-248
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€127.90
(exc. VAT)
€157.32
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.90 |
*price indicative
- RS Stock No.:
- 731-248
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | No | |
| Maximum Cable Diameter | 63mm | |
| Maximum Operating Temperature | 250°C | |
| Shielding | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided No | ||
Maximum Cable Diameter 63mm | ||
Maximum Operating Temperature 250°C | ||
Shielding No | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Rubber Fire Sleeve, 63 mm Diameter
The RS PRO Silicone Rubber Fire Sleeve is designed to protect cables and hoses from extreme temperatures and harsh environments. With a maximum operating temperature of 250 °C, this fire sleeve is Ideal for industrial applications where heat resistance is crucial.
Features and Benefits
Silicone Rubber Material: Provides excellent heat resistance and durability.
Maximum Cable Diameter of 63 mm: Accommodates a wide range of cable sizes.
Maximum Operating Temperature of 250 °C: Ensures reliable performance in high-temperature environments.
1 Metre Sleeve Length: Offers flexibility and ease of installation.
Maximum Cable Diameter of 63 mm: Accommodates a wide range of cable sizes.
Maximum Operating Temperature of 250 °C: Ensures reliable performance in high-temperature environments.
1 Metre Sleeve Length: Offers flexibility and ease of installation.
Applications
Industrial manufacturing
Automotive industry
Aerospace applications
Automotive industry
Aerospace applications
Additional Information
This fire sleeve is not braided and does not include shielding. It is available in a vibrant red colour for easy identification.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 63 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 89 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 140 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 44 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 114 mm Cable Diameter
