Phoenix Contact Polyolefin White Cable Sleeve, 60mm Length, WMS-2 HF Series
- RS Stock No.:
- 483-894
- Mfr. Part No.:
- 0833204
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-894
- Mfr. Part No.:
- 0833204
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | White | |
| Material | Polyolefin | |
| Sleeve Length | 60mm | |
| Series | WMS-2 HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour White | ||
Material Polyolefin | ||
Sleeve Length 60mm | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact Innovative shrink tubing solution, part of the WMS-2 HF series, is designed to enhance the identification and protection of various cylindrical objects such as cables and wires. With its exceptional visibility and user-friendly application, this product streamlines the process of marking while ensuring long-lasting adherence. Its unique ladder-style format allows for straightforward handling and is tailored for use within the railway industry. The tubings are equipped to securely shrink around your components when subjected to heat, ensuring that labels remain tightly affixed, offering a reliable solution for cable management. Crafted from high quality polyolefin, this product not only provides thermal performance but also meets stringent safety requirements, making it a sound choice for professional environments.
Offers durable and permanent identification for various wiring applications
Simplifies labelling with pre configured lengths for ease of use
Capabilities for shrinkage through manual heat application for secure positioning
Demonstrates a robust shrink ratio for versatile application
Widely recognized and trusted within the rail industry for its efficacy
Complies with international standards ensuring safety and performance
Related links
- Phoenix Contact Polyolefin Red Cable Sleeve WMS-2 HF Series
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve WMS Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS-2 HF Series
