Phoenix Contact Polyolefin White Cable Sleeve, 120m Length 4.8 mm Cable Diameter, E-WMS Series
- RS Stock No.:
- 519-922
- Mfr. Part No.:
- 1221585
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€798.53
(exc. VAT)
€982.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €798.53 |
*price indicative
- RS Stock No.:
- 519-922
- Mfr. Part No.:
- 1221585
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | White | |
| Material | Polyolefin | |
| Sleeve Length | 120m | |
| Minimum Cable Diameter | 1.6mm | |
| Maximum Cable Diameter | 4.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN 61010-1 (VD0411-1), DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, cULus, DIN 50018:2013-05, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, DIN EN 62208 (VD0660-511):2012-06, ISO 175:2010, DIN EN 60068-2-11:2000-02 | |
| Series | E-WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour White | ||
Material Polyolefin | ||
Sleeve Length 120m | ||
Minimum Cable Diameter 1.6mm | ||
Maximum Cable Diameter 4.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN 61010-1 (VD0411-1), DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, cULus, DIN 50018:2013-05, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, DIN EN 62208 (VD0660-511):2012-06, ISO 175:2010, DIN EN 60068-2-11:2000-02 | ||
Series E-WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve product from the E-WMS series is engineered for superior identification of cables and wires in automated environments. Designed for compatibility with the THERMOMARK E.SLEEVE applicator, it allows for custom marker lengths, ensuring flexibility and ease of use. The sleeves feature a remarkable shrink ratio of 3:1, providing high coverage for various cable diameters. With a roll length of 120 meters and a text field height of 9mm, this product meets the demands of modern industries, such as control cabinet and machine building, oil and gas, and railway sectors. Manual heat application fixes the sleeves in place, ensuring that your identification stays in position despite environmental challenges. This product promises durability and efficiency while maintaining compliance with RoHS regulations.
Compatible with THERMOMARK applicators for automated processing
Achieves custom marker lengths for tailored identification solutions
Offers a 3:1 shrink ratio for extensive diameter coverage
High flexibility makes it suitable for various cylindrical objects
Easy manual application of heat ensures lasting positioning
Durably constructed to withstand harsh industrial environments
Related links
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin Yellow Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve WMS-2 HF Series
- Phoenix Contact Polyolefin White Cable Marking Kit WMS-OT HF Series
- Phoenix Contact Polyolefin Red Cable Sleeve WMS-2 HF Series
- Phoenix Contact Heat Shrink Cable Sleeve E-WMS Series
